You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPP904R000 - 

Development Board, Raspberry Pi, Digital Weather Shield Sensor

DPP904R000 - Development Board, Raspberry Pi, Digital Weather Shield Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPP904R000
Order Code:
2780397
Product Range
HATs - Sensing
Technical Datasheet:
DPP904R000   Datasheet
See all Technical Docs

Product Information

:
Sensor Solutions - TE Connectivity
:
-
:
-
:
-
:
-
:
Raspberry Pi 2 & Raspberry Pi 3 Single Board Computers
:
Raspberry Pi Weather Shield Board
:
HATs - Sensing
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPP904R000 from Sensor Solutions - TE Connectivity is a MEAS Pi weather shield. It provides necessary hardware to interface HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS-01 temperature system sensor, TSD305-1C55 digital thermopile sensor to any system that utilizes Raspberry Pi compatible expansion ports configurable for I²C communication. The HTU21D is a self-contained humidity and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V has selectable resolution, low battery detection and checksum capability. The MS5637 is a self-contained pressure and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V. The temperature system sensor TSYS-01 series is a self-contained temperature sensor that is fully calibrated during manufacturing and can operate from 2.2V to 3.6V. The TSD305-1C55 is a contactless temperature measurement system in a TO5 package.
  • 0% to 100% relative humidity range, -40°C to 125°C temperature (HTU21D sensor)
  • MS5637 measures pressure from 300mbar to 1200mbar, temperature from -40°C to 125°C
  • TSYS01 measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C
  • Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
  • HTU21D, TSYS01 has a low power stand-by mode for power-sensitive applications
  • Dimension is 64.97322mm x 56.4134mm

Applications

Embedded Design & Development

Footnotes

The Pi weather shield is compatible with standard Raspberry Pi 2/3 header

Related Searches

9 total stock globally

9 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$85.81 ( $98.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $85.81 ($98.68)