You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ARGON 100 - 

Data Logger, GSM Temperature

ARGON 100 - Data Logger, GSM Temperature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ARGON 100
Order Code:
2666870
Technical Datasheet:
ARGON 100   Datasheet
See all Technical Docs

Product Information

:
GSM Temperature
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ARGON 100 from Sensormetrix is a low cost GSM temperature monitor with email, SMS and phone ring notifications. Device is being able to monitor temperature anywhere in the world with GMS coverage at a low cost and simple set up. User can request for current temperature by sending a text message to the device, shortly an SMS is received with the current temperature level. This unit is great solution for remote monitoring whether a single device or a virtual network of them. All major 2G enabled SIMs are supported but network 3 normally only issue 3G SIM cards which is not compatible with the Argon.
  • SIM needs to be 2G and data enabled, works out of the box (requires SIM)
  • Global quad band GSM/GPRS engine, 1 metre temperature sensor supplied with the Argon
  • Up to 10 numbers for SMS temperature alerts, up to 10 numbers for ring out temperature alerts
  • Temperature alerts also sent via SMS and phone call, programmable via SMS
  • 850MHz/ 900MHz/ 1800MHz/ 1900MHz frequency band
  • 98mm x 82mm x 30mm dimension, 385g weight
  • Supply voltage range from 5VDC to 60VDC
  • GSM network LED support
  • Operational temperature range from -30°C to + 75°C

Applications

System Monitoring, Signal Processing

Contents

ARGON 100 monitor, Delta 2 antenna, Proton1, RS232 cable M-F, SEQ-RS232-USB, Power supply for Argon, Temp-1W-Sensor 1m.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$491.58 ( $565.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $491.58 ($565.32)