You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AN4214 - 

LED Module, Acriche A4 Series, Board + LED, Warm White, 3000 K, 400 lm

AN4214 - LED Module, Acriche A4 Series, Board + LED, Warm White, 3000 K, 400 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AN4214
Order Code:
1768731
Product Range
Acriche A4 Series
Technical Datasheet:
AN4214   Datasheet
See all Technical Docs

Product Information

:
Acriche A4 Series
:
Board + LED
:
Warm White
:
3000K
:
400lm
:
-
:
-
:
-
:
80mA
:
Circular
:
-30°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Acriche A4 series LED is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of the XT/XP platform, compact and proven 3.45 x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market. The XT-E LED is available in royal blue and white. The XT-E White LED offers a high-efficacy option. In this document, the term white denotes the white XT-E LED without regard to its efficacy. The terms standard and high Efficacy are used when necessary to differentiate the performance of the high efficacy XT-E LED from the XT-E LED without the high-efficacy option.
  • Connect using a simple diode bridge directly to AC power
  • Power saving
  • Long lifetime
  • Simple BOM
  • Miniaturization
  • Low thermal resistance
  • SMT solderability
  • Lead free product

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$46.74 ( $53.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.74 ($53.75)
  ( )
5+ $45.46 ($52.28)
  ( )
10+ $42.96 ($49.40)
  ( )
20+ $40.87 ($47.00)
  ( )
50+ $39.46 ($45.38)