You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B42180P - 

High Brightness LED, P4 Series, Blue, 475 nm, 130 °, 32 lm, 1 A

B42180P - High Brightness LED, P4 Series, Blue, 475 nm, 130 °, 32 lm, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B42180P
Order Code:
1835202
Product Range
P4 Series
Technical Datasheet:
B42180P   Datasheet
See all Technical Docs

Product Information

:
P4 Series
:
Blue
:
475nm
:
130°
:
32lm
:
1A
:
350mA
:
3.25V
:
-
:
4W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B42180P is a blue High Brightness LED designed for high current operation and high flux output applications. The P4 Z-power series LED's thermal management perform exceeds other power LED solutions. It incorporates state of the art SMD design and thermal emission material.
  • Super high flux output and high luminance
  • Low thermal resistance
  • SMT solderability

Applications

Consumer Electronics, Automotive, LED Lighting, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$6.94 ( $7.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.94 ($7.98)
  ( )
10+ $6.27 ($7.21)
  ( )
50+ $5.72 ($6.58)
  ( )
100+ $5.38 ($6.19)