You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFB44B12A - 

Axial Fan, HFB Series, 12 V, DC, 44 mm, 7.5 mm

HFB44B12A - Axial Fan, HFB Series, 12 V, DC, 44 mm, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEPA SEPA
Manufacturer Part No:
HFB44B12A
Order Code:
1217949
Product Range
HFB Series
Technical Datasheet:
HFB44B12A   Datasheet
See all Technical Docs

Product Information

:
12V
:
DC
:
44mm
:
7.5mm
:
-
:
-
:
28dBA
:
Ball
:
3 Lead Wires
:
70mA
:
HFB Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HFB44B12A is a 12VDC extreme Flat Chip/CPU Cooler with precision ball bearing and metal housing, wide operating temperature range. Small, extremely thin and light, the ball-bearing fan integrated in the heat sink is highly effective despite its height of only 7.5mm. This renders it highly suitable for the Pentium 586 (K6) and for automotive use. Low power input, thus highly suitable for battery-operated appliances, simple mounting with double-adhesive-thermal-pad THPAD44.
  • Thermal resistance of 25K/W
  • -10 to 80°C Temperature range
  • Integrated polarity reversal and anti-blocking protection
  • Pulse-output standard
  • 8000RPM Rotor speed

Applications

Automotive, Industrial

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$31.31 ( $36.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.31 ($36.01)