You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GW5BTF30K00 - 

LED Module, MINI ZENIGATA Series, Board + LED, Warm White, 3150 K, 375 lm

GW5BTF30K00 - LED Module, MINI ZENIGATA Series, Board + LED, Warm White, 3150 K, 375 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
GW5BTF30K00
Order Code:
1794390
Product Range
MINI ZENIGATA Series
Technical Datasheet:
GW5BTF30K00   Datasheet
See all Technical Docs

Product Information

:
MINI ZENIGATA Series
:
Board + LED
:
Warm White
:
3150K
:
375lm
:
-
:
6.7W
:
10.2V
:
640mA
:
Square
:
-30°C
:
90°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI ZENIGATA series LED Module/Chip on Board can be used for indoor and outdoor lighting in applications such as hospitality (restaurants and hotels), retail and more. It can experience the energy-saving benefits of LEDs combined with Sharp's true-to-life colour rendering in mid-sized product applications. Refreshed line of Mini Zenigata COB LEDs offers updated specifications in a variety of performance areas. 15W module features a circular Light Emitting Surface (LES) of 8mm to simplify lens and reflector design. All LEDs in the Mini Zenigata family provide uniform package size of 15 x 12 x 1.6mm. The Mini Zenigata product family gives a new meaning to "compact," with approximately 1/3 (38%) the surface area of Mega Zenigata models and a significant reduction in the emissive area.

Applications

LED Lighting, Signalling, Portable Devices

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/05/20

Contact me when back in stock

$23.63 ( $27.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.63 ($27.17)