You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5019906.11 - 

Fuse, High Rupturing Capacity (HRC), Class aR, URZ Series, 11 A, Midget, 1 kV, 1 kV

5019906.11 - Fuse, High Rupturing Capacity (HRC), Class aR, URZ Series, 11 A, Midget, 1 kV, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
5019906.11
Order Code:
1827168
Product Range
URZ Series
Technical Datasheet:
5019906.11   Datasheet
See all Technical Docs

Product Information

:
URZ Series
:
11A
:
Midget
:
1kV
:
1kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5019906.11 is a class gR 11A/1000V quick blow cylindrical semi conductor Protection Fuse Link with extinguishing filler ceramic tube, non-transparent, nickel-plated/copper alloy contact caps and midget HRC fuse case. This URZ-series fuse-link is suitable for DMI-fuses applications.
  • 10 x 38mm Diameter
  • 30kA Breaking capacity
  • 1.5W Power loss

Applications

Safety

Alternatives for 5019906.11

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $15.12 ($17.39)   ( )

Restricted Item Add
     

Each

1+ $77.99 ($89.69)   ( ) 5+ $74.27 ($85.41)   ( ) 10+ $68.70 ($79.00)   ( ) 50+ $59.42 ($68.33)   ( ) 100+ $55.71 ($64.07)   ( ) 250+ $53.48 ($61.50)   ( ) More Pricing...

Restricted Item Add

Related Searches

44 total stock globally

11 available for next business day delivery
33 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$26.29 ( $30.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.29 ($30.23)
  ( )
25+ $25.65 ($29.50)
  ( )
100+ $24.96 ($28.70)
  ( )
250+ $24.29 ($27.93)
  ( )
500+ $23.66 ($27.21)