You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3RH11221BB40
Contactor, 6 A, DIN Rail, 230 V, DPST-NO, DPST-NC, 4 Pole
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3RH11221BB40
- Order Code:
- 4321157
- Product Range
- 3RH Series
- Also Known As:
- 754554416373
- Technical Datasheet:
- 3RH11221BB40 Datasheet
Product Range Selector (3RH Series)
See all from this product rangeAlternatives for 3RH11221BB40
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6A
- :
- DIN Rail
- :
- 230V
- :
- DPST-NO, DPST-NC
- :
- 4 Pole
- :
- -
- :
- -
- :
- -
- :
- 24V
- :
- -
- :
- 6A
- :
- 10A
- :
- 3RH Series
Technical Docs (1)
Product Overview
- SIRIUS Range
- 2NO+2NC Contact Configuration
- Screw Type Terminals
- High Contact Stability at Low Voltages and Currents
- Suitable for use in any Climate
- IP20 Protection Rating
- Screw and Snap-on Mounting
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $97.74 ($112.40) | ( ) |
3+ | $95.80 ($110.17) | ( ) |
5+ | $93.84 ($107.92) | ( ) |
Pricing is unavailable. Please contact customer services.