You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3RH11311BB40

Contactor, 6 A, DIN Rail, 230 V, 3PST-NO, SPST-NC, 4 Pole

SIEMENS 3RH11311BB40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3RH11311BB40
Order Code:
4321170
Product Range
3RH Series
Technical Datasheet:
3RH11311BB40   Datasheet
See all Technical Docs

Product Range Selector (3RH Series)

See all from this product range

Alternatives for 3RH11311BB40

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6A

:
DIN Rail

:
230V

:
3PST-NO, SPST-NC

:
4 Pole

:
-

:
-

:
-

:
24V

:
-

:
6A

:
10A

:
3RH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3RH11311BB40 is a Contactor Relay for use in any climate. They are finger-safe according to EN 50274. The 3RH11311BB40 contactor relay comes with screw type terminals. The unit contains 4 contacts with terminal designations according to EN 50011. High contact stability at low voltages and currents and it can be expanded by up to four contacts by the addition of Snap-On auxiliary switch blocks.
  • SIRIUS Range
  • 3NO+1NC Contact Configuration
  • Screw Type Terminals
  • High Contact Stability at Low Voltages and Currents
  • Suitable for Use in any Climate
  • IP20 Protection Rating
  • Screw and Snap-on Mounting

Applications

Industrial

No Longer Manufactured

$97.74 ( $112.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $97.74 ($112.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $95.80 ($110.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $93.84 ($107.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange