You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3RT10151BB42

Contactor, DIN Rail, 24 VAC, 3PNC, 3 Pole, 3 kW

SIEMENS 3RT10151BB42

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3RT10151BB42
Order Code:
4320244
Product Range
SIRIUS Series
Technical Datasheet:
3RT10151BB42   Datasheet
See all Technical Docs

Product Range Selector (SIRIUS Series)

See all from this product range

Alternatives for 3RT10151BB42

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIN Rail

:
24VAC

:
3PNC

:
3 Pole

:
3kW

:
18A

:
24V

:
-

:
-

:
-

:
7A

:
SIRIUS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 3RT10151BB42 is a 3-pole DIN-rail mount Contactor with screw terminals suitable for switching motors. The contactor is climate-proof and it is finger-safe according to EN 50274. This contactor has an auxiliary contact integrated in the basic unit. The basic unit can be extended with auxiliary switch blocks. The complete unit with permanently mounted auxiliary switch block is offered for sizes S00. The contactor can be retrofitted with RC elements, varistors, diodes or diode assemblies for suppressing opening surges in the coil. The surge suppressors are plugged onto the front of size S00 contactor. Space is provided for them next to a snap-on auxiliary switch block. The contactor with solid-state operating mechanism complies with the requirements for operation in industrial installations.
  • Solid-state operating mechanism
  • DC operation screw terminals
  • DC solenoid system
  • Control through relay outputs
  • Indication of remaining lifetime (RLT)
  • Electromagnetic compatibility (EMC)
  • Auxiliary contacts mounted laterally and on front
  • -25 to 60°C Operating temperature range

Applications

Industrial, Motor Drive & Control

No Longer Manufactured

$90.55 ( $104.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.55 ($104.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $88.75 ($102.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $86.94 ($99.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange