You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3RT10161BB41
Contactor, 9 A, DIN Rail, 690 V, 3PST-NO, 3 Pole, 4 kW
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3RT10161BB41
- Order Code:
- 4320268
- Product Range
- 3RT Series
- Technical Datasheet:
- 3RT10161BB41 Datasheet
Product Range Selector (3RT Series)
See all from this product rangeAlternatives for 3RT10161BB41
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9A
- :
- DIN Rail
- :
- 690V
- :
- 3PST-NO
- :
- 3 Pole
- :
- 4kW
- :
- 22A
- :
- -
- :
- 24V
- :
- -
- :
- 22A
- :
- 9A
- :
- 3RT Series
Technical Docs (2)
Product Overview
- -25 to 60°C Ambient temperature range
Applications
Automation & Process Control
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $97.05 ($111.61) | ( ) |
3+ | $95.11 ($109.38) | ( ) |
5+ | $93.18 ($107.16) | ( ) |
Pricing is unavailable. Please contact customer services.