You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC7430

AirPrime MC7430 PCI Express Mini Card Wireless LTE-Advanced and UMTS Based Modem

MC7430 - AirPrime MC7430 PCI Express Mini Card Wireless LTE-Advanced and UMTS Based Modem

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC7430
Order Code:
263051902
Product Range
Wireless MC Series
Also Known As:
1102477
Technical Datasheet:
MC7430   Datasheet
See all Technical Docs

Product Range Selector (Wireless MC Series)

See all from this product range

Product Overview

The MC7430 is an AirPrime PCI express high speed connectivity in a mini card which is compact, lightweight, wireless LTE-Advanced and UMTS based modem. It provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA and GNSS connectivity for networking and M2M applications over several radio frequency bands and supports 3G roaming. It is regulatory approved by JRF/JPA, NCC, CE, GCF standards and docomo, telstra, planned KDDI, softbank carrier approved. This module supports 4G LTE B1, B3, B5, B7, B8, B18, B19, B21, B28, B38-B41 frequency bands, 3G WCDMA B1, B5, B6, B8, B9, B19 frequency bands and 3G TD-SCDMA B39 frequency bands in APAC region.
  • 1.8V CPU performance IO voltage and 1.8V vref
  • 4 GPIO, 1 flash LED output, 2 SIM interface 1.8V or 3V and PCM/I2S audio interface
  • USB 3.0, USB 2.0 high speed USB interfaces
  • Main, Aux/GNSS, GNSS antenna connectors
  • Diversity, MIMO and GNSS bias antenna
  • GPS, glonass, beidou and galileo satellite systems
  • Standalone, SUPL 2.0, XTRA 3.0 modes
  • APIs, AT commands control options, Windows 7, 8.1 and 10 android and Linux drivers
  • 300Mbps peak D/L rate, 50Mbps peak U/L rate and 3G fallback
  • Dimension of 51mm x 30mm x 2.7mm and temperature range from -40°C to +85°C
  • FW/Application (firmware version): 02.14.03.00

Applications

Communications & Networking, Industrial, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Computing, Networking, Industrial IoT & M2M

:
300Mbps

:
USB

:
Wireless MC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

1102477

19 total stock globally Need more?

19 available for next business day delivery

$293.55 ( $337.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $293.55 ($337.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange