Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR10K
Order Code1174504RL
Product Range3615 Series
Also Known As1-1624097-2, 3615A-10-3501-10 0.10UH
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR10K
Order Code1174504RL
Product Range3615 Series
Also Known As1-1624097-2, 3615A-10-3501-10 0.10UH
Technical Datasheet
Inductance100nH
DC Resistance Max0.027ohm
Self Resonant Frequency550MHz
DC Current Rating3.5A
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialPhenolic
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
100nH
Self Resonant Frequency
550MHz
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
DC Resistance Max
0.027ohm
DC Current Rating
3.5A
Inductance Tolerance
± 10%
Core Material
Phenolic
Product Width
5mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005