You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F120-TB - 

Development Kit, C8051F120 MCU, Built In Debug Capabilities, Breakpoints, 64 Port I/O

C8051F120-TB - Development Kit, C8051F120 MCU, Built In Debug Capabilities, Breakpoints, 64 Port I/O

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F120-TB
Order Code:
1291482
Technical Datasheet:
C8051F120-TB   Datasheet
See all Technical Docs

Product Overview

C8051F120-TB proto type board is designed for C8051F120 microcontroller. This analog 8bit MCU device includes the fastest 8bit CPU on the market up to 100MIPS, 12bit ADC and up to 128KB of on chip Flash with 8KB of RAM. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F120 microcontroller device is truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • 64 port I/O, all are 5V tolerant
  • Hardware SMBus (I2C compatible), SPI, and two UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point, stack monitor
  • Inspect/modify memory and registers
  • Superior performance to emulation systems using ICE chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan

Applications

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

Product Information

:
Silicon Laboratories
:
8bit
:
C8051F12x
:
8051
:
8051
:
C8051F120
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$80.89 ( $93.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.89 ($93.02)