You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C8051F580DK - 

Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter

C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter
C8051F580DK - Development Board, C8051F58x & C8051F59x MCU's, AC to DC Power Adapter, USB Debug Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F580DK
Order Code:
2496682

Product Overview

The C8051F580DK is a Development Kit intended as a development platform for the microcontrollers in the C8051F58x/59x MCU family. The members of this MCU family are C8051F580, C8051F581, C8051F582, C8051F583, C8051F584, C8051F585, C8051F586, C8051F587, C8051F588, C8051F589, C8051F590 and C8051F591. The target board included in this kit is provided with a pre-soldered C8051F580 MCU (QFP48 package) and a C8051F582 (QFN32 package). The code developed on the C8051F580 can be easily ported to the other members of this MCU family. The designer can develop a fully functioning LIN 2.1 master/slave network with a single piece of hardware. Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility.

Applications

Test & Measurement, Industrial

Contents

Board, Quick start guide, Silicon Laboratories IDE and product information CD-ROM, AC to DC power adapter, USB debug adapter (USB to debug interface) and Two USB cables.

Product Information

:
Silicon Laboratories
:
8bit
:
C8051F58x
:
8051
:
-
:
C8051F580, C8051F582
:
Dev Board C8051F580 & C8051F582, AC/DC Adapter, USB Debug Adapter & Cables, CD, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$157.40 ( $181.01 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $157.40 ($181.01)