You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EFM32GG-DK3750 - 

Development Kit, EFM32™ Giant Gecko MCU, 320x240 TFT Display, Advanced Energy Monitoring

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32GG-DK3750
Order Code:
2292870
Technical Datasheet:
EFM32GG-DK3750   Datasheet
See all Technical Docs

Product Information


:
Energy Micro

:
32bit

:
EFM32

:
ARM

:
Cortex-M3

:
EFM32GG990F1024

:
Dev Board EFM32GG990F1024

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EFM32GG-DK3750 is a development kit which provides a complete solution for testing advanced, energy efficient applications using the EFM32GG990F1024 Giant Gecko ARM Cortex-M3 32bit MCU. The EFM32GG990F1024 is a microcontroller with 1MB flash and 128KB RAM, making them ideal for energy sensitive applications with high memory and connectivity requirements. The rich feature set makes the kit an excellent platform for evaluating the Giant Gecko microcontroller, as well as a good starting point for application development. The embedded debugger allows applications to be downloaded and debugged directly. A set of useful peripherals is provided, and custom hardware can be developed on the prototyping area, where all the microcontroller's IO pins are made available.
  • Built in SEGGER J-Link and J-Trace
  • Advanced energy monitoring
  • Real time, accurate energy and power profiling
  • 320 x 240 resistive touch colour TFT display
  • 10/100Mbit/s SPI based MAC/PHY
  • Four user buttons, 4bit DIP switch and sixteen user LEDs
  • Five way joystick
  • Large EXP32 prototyping module
  • Temperature sensor with I2C interface
  • Supported by simplicity studio

Applications

Metering, Security, Medical, Automation & Process Control, Industrial, Building Automation

Contents

BRD3201A EFM32 development kit motherboard, BRD3600A EFM32 Giant Gecko MCU plug-in board, BRD3500B EXP32 prototyping board, IAR embedded workbench ARM Kickstart version CD/DVD, Atollic TrueSTUDIO for ARM CD, USB cables.

Associated Products

Compare Selected

No Longer Manufactured

$617.57 ( $710.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $617.57 ($710.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.