Print Page
Image is for illustrative purposes only. Please refer to product description.
1,862 total stock globally
Need more?
1862 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.890 ($10.2235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.89 ($10.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4362-C2A-GMR
Order Code338705102
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
Sensitivity dBm-129dBm
Data Rate1Mbps
Receiving Current13.7mA
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Min
142MHz
Sensitivity dBm
-129dBm
Receiving Current
13.7mA
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Frequency Max
1.05GHz
Data Rate
1Mbps
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025