You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI53156-A01AGM

Fanout Buffer, 100 MHz, 3.135 V to 3.465 V, 6 Outputs, QFN-32

SILICON LABS SI53156-A01AGM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI53156-A01AGM
Order Code:
2421753
Technical Datasheet:
SI53156-A01AGM   Datasheet
See all Technical Docs

Product Overview

The SI53156-A01AGM is a spread tolerable PCIe Clock Buffer can source six PCIe clocks simultaneously. The device has six hardware output enable control inputs for enabling the respective differential outputs on the fly. The device also features output enable control through I²C communication. I²C programmability is also available to dynamically control skew, edge rate and amplitude on the true, compliment or both differential signals on the clock outputs. This control feature enables optimal signal integrity as well as optimal EMI signature on the clock outputs.
  • PCI-express Gen 1, Gen 2 and Gen 3 compliant
  • Low power, push pull and differential output buffers
  • Internal termination for maximum integration
  • Dedicated output enable pin for each output
  • Six PCI-Express buffered clock outputs
  • Clock input spread tolerable
  • Supports LVDS outputs

Applications

Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fanout Buffer

:
100MHz

:
6Outputs

:
3.135V

:
3.465V

:
QFN

:
32Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1 total stock globally Need more?

1 available for 5 - 8 business days delivery

$5.08 ( $5.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.08 ($5.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.79 ($5.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.65 ($5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.58 ($5.27)