You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI53302-B-GM

Universal Buffer, Level Translator, 725 MHz, 2.97 V to 3.63 V, 10 Outputs, QFN-44

SILICON LABS SI53302-B-GM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI53302-B-GM
Order Code:
2421759
Technical Datasheet:
SI53302-B-GM   Datasheet
See all Technical Docs

Product Overview

The SI53302-B-GM is a 10-output ultra-low jitter Differential Buffer with pin-selectable output clock signal format and divider selection. The Si53302 features a 2:1 mux with glitchless switching, making it ideal for redundant clocking applications. The Si53302 utilizes Silicon Laboratories advanced CMOS technology to fan-out clocks from 1 to 725MHz with guaranteed low additive jitter, low skew and low propagation delay variability. The Si53302 features minimal cross-talk and provides superior supply noise rejection, simplifying low jitter clock distribution in noisy environments. Independent core and output bank supply pins provide integrated level translation without the need for external circuitry.
  • Glitchless input clock switching
  • Synchronous output enable
  • Selectable LVCMOS drive strength to tailor jitter and EMI performance
  • 45fs RMS Ultra-low additive jitter
  • Any-format input with pin selectable output formats

Applications

Communications & Networking, Industrial, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Universal Buffer, Level Translator

:
725MHz

:
10Outputs

:
2.97V

:
3.63V

:
QFN

:
44Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

210 total stock globally Need more?

210 available for 5 - 8 business days delivery

$6.13 ( $7.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.13 ($7.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.78 ($6.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.61 ($6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.45 ($6.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.18 ($5.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --