You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI5338B-B-GM

Clock Generator, 350 MHz, 2.97 V to 3.63 V, 4 Outputs, QFN-24

SILICON LABS SI5338B-B-GM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI5338B-B-GM
Order Code:
2421795
Technical Datasheet:
SI5338B-B-GM   Datasheet
See all Technical Docs

Product Overview

The SI5338B-B-GM is a high-performance low-jitter Clock Generator capable of synthesizing any frequency on each of the devices four output drivers. This timing IC is capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using its patented MultiSynth™ technology, the Si5338 allows generation of four independent clocks with 0ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. The device is programmable via an I²C/SMBus-compatible serial interface. The I²C device programming is made easy with the ClockBuilder™ desktop software.
  • Low power MultiSynth™ technology
  • Highly-configurable output drivers
  • High precision synthesis allows true zero ppm frequency accuracy on all outputs
  • Independently configurable outputs support any frequency or format
  • Independent frequency increment/decrement
  • Independent phase adjustment on each of the output drivers with an accuracy of <=20ps steps
  • Highly configurable spread spectrum (SSC) on any output
  • External feedback mode allows zero-delay mode
  • Loss of lock and loss of signal alarms
  • I²C/SMBus Compatible interface
  • Easy to use programming software

Applications

Communications & Networking, Industrial, Fibre Optics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Clock Generator

:
350MHz

:
4Outputs

:
2.97V

:
3.63V

:
QFN

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

Deliveries start from 2/10/21

Notify me when back in stock

$18.96 ( $21.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.96 ($21.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.68 ($21.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $18.40 ($21.16)