You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8602AD-B-IS

Digital Isolator, 1 Channel, 20 ns, 3 V, 5.5 V, WSOIC, 16 Pins

SILICON LABS SI8602AD-B-IS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8602AD-B-IS
Order Code:
2423227
Technical Datasheet:
SI8602AD-B-IS   Datasheet
See all Technical Docs

Alternatives for SI8602AD-B-IS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Overview

The SI8602AD-B-IS is a bidirectional I²C Isolator with unidirectional digital channels. It is designed based on Silicon Labs proprietary RF isolation technology and offers shorter propagation delays, lower power consumption, smaller installed size and more stable operation with temperature and age versus optocouplers or other digital isolators. It includes hot-swap bidirectional SDA and/or SCL isolation channels with open-drain, 35mA sink capability that operate to a maximum frequency of 1.7MHz. It contains protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports.
  • Independent bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35mA sink current
  • Up to 5000VRMS isolation
  • 60-year Life at rated working voltage
  • High electromagnetic immunity (EMI)
  • Transient immunity 50 kV/µs
  • AEC Qualified

Applications

Power Management, Motor Drive & Control, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
20ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$5.32 ( $6.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.32 ($6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.22 ($6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.11 ($5.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --