You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8652BD-B-IS

Digital Isolator, 5 Channel, 8 ns, 2.5 V, 5.5 V, WSOIC, 16 Pins

SILICON LABS SI8652BD-B-IS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8652BD-B-IS
Order Code:
2423329
Technical Datasheet:
SI8652BD-B-IS   Datasheet
See all Technical Docs

Product Overview

The SI8652BD-B-IS is a low power five-channel CMOS Digital Isolator offering substantial data rate, propagation delay, power, size, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. It has Schmitt trigger inputs for high noise immunity and only requires VDD bypass capacitors. Data rates up to 150Mbps are supported and achieve propagation delays of less than 10ns. Enable inputs provide a single point control for enabling and disabling output drive. A selectable fail-safe operating mode to control the default output state during power loss.
  • No start-up initialization required
  • 60-year Life at rated working voltage
  • High electromagnetic immunity (EMI)
  • Ultra low power
  • Tri-state outputs with ENABLE
  • Schmitt-trigger input
  • Default high or low output
  • 1.5ns Pulse width distortion
  • 0.5ns Channel-channel skew
  • 2ns Propagation delay skew
  • 5ns Minimum pulse width
  • 50kV/µs Transient immunity
  • Up to 5000VRMS isolation
  • AEC Qualified

Applications

Industrial, Medical, Automation & Process Control, Automotive, Power Management, Motor Drive & Control, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5 Channel

:
8ns

:
2.5V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 18/04/22

Notify me when back in stock

$4.71 ( $5.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.71 ($5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.61 ($5.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.53 ($5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --