You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3G SNYPER - 

RF Power Sensor, 75MHz to 5.8GHz, -51dBm to -115dBm

3G SNYPER - RF Power Sensor, 75MHz to 5.8GHz, -51dBm to -115dBm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
3G SNYPER
Order Code:
2666849
Technical Datasheet:
3G SNYPER   Datasheet
See all Technical Docs

Product Information

:
75MHz to 5.8GHz
:
-51dBm to -115dBm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3G SNYPER from Siretta is a 3G / UMTS advanced signal and network analyser incorporating liveSCAN feature. The SNYPER is a range of GSM and UMTS cellular signal analysers, designed for surveying wireless systems. The SNYPER can perform a number of different functions to determine optimum antenna placement, performance of existing installations or choice of network operator. SNYPER can determine the strength of a particular network signal or can review all available network signals in the area of use and rank these in order of received signal strength through its summary page. It has been designed to be as logical and intuitive as possible with a simple to use menu and operation system. It has large high contrast LCD display ensures that all information is clearly visible and allows the presentation of considerable data at same time.
  • Summary view detailing of all networks in range, 0 to 90% RH non-condensing humidity
  • SNYPER-3G is GSM and UMTS compatible, intuitive and powerful menu system
  • Most recent survey analysis stored internally, 2.4" QVGA 320 x 240 RGB TFT display
  • Robust enclosure for rugged and continuous use, configurable 'auto-off' feature
  • Long life rechargeable battery gives up to 48hours use on one charge
  • Supports 850MHz, 900MHz, 1800MHz, 1900MHz 2G bands and 900MHz, 2100MHz 3G bands
  • 141mm x 76mm x 36mm dimension, 215g weight
  • SMA male antenna with 78mm x 11mm antenna dimension, USB Mini-B charger connector
  • Main adopter input 100V to 240V 50Hz/60Hz and 3pin UK, 2pin EU, US, AU mains adaptor connector
  • Operating temperature range from -20°C to +75°C
  • Can use any antenna with SMA connector

Applications

Test & Measurement, Signal Processing

Contents

3G SNYPER analyser, Hard carrying case, Mains charger, Antenna, Quick start guide.

Warnings

Avoid exposing the SNYPER to lit cigarettes, naked flames or to extreme hot or cold temperatures.

Related Searches

28 total stock globally

28 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$888.20 ( $1,021.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $888.20 ($1,021.43)