You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECHO27/0.1M/IPEX/S/S/26

Antenna Embedded, Active GPS, 1.578 GHz to 1.572 GHz, 22 dB, Cable 100 mm, IPEX

ECHO27/0.1M/IPEX/S/S/26 - Antenna Embedded, Active GPS, 1.578 GHz to 1.572 GHz, 22 dB, Cable 100 mm, IPEX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
ECHO27/0.1M/IPEX/S/S/26
Order Code:
2717677
Product Range
Echo Series
See all Technical Docs

Alternatives for ECHO27/0.1M/IPEX/S/S/26

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Embedded

:
1.578GHz

:
1.572GHz

:
-

:
22dB

:
1.5

:
-

:
50ohm

:
Right Hand Circular

:
Echo Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • GPS internal active patch antenna for embedded applications
  • 100mm coaxial cable with IPEX connector
  • Built-in LNA (Low Noise Amplifier) that produces high gain potential
  • Ceramic filter to reduce noise
  • Small footprint allows integration into tight spaces

Applications

Wireless

No Longer Manufactured

$18.84 ( $21.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.84 ($21.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $17.37 ($19.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.51 ($18.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange