You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LIVESCAN ANTENNA KIT - 

Bundle Kit, GPRS, 2G/3G Yagi Antenna, 1.5M RG58 Extension Antenna Cable, Hard Carrying Case

LIVESCAN ANTENNA KIT - Bundle Kit, GPRS, 2G/3G Yagi Antenna, 1.5M RG58 Extension Antenna Cable, Hard Carrying Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
LIVESCAN ANTENNA KIT
Order Code:
2666866

Product Information

:
GPRS, 2G/3G Yagi Antenna, 1.5M RG58 Extension Antenna Cable, Hard Carrying Case
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LIVESCAN ANTENNA KIT from Siretta is an antenna kit for directional liveSCAN 3G GSM surveys with the SNYPER-3G spectrum. The SNYPER liveSCAN antenna kit is an accessory to be used with the SNYPER-3G Spectrum signal analyser to establish maximum GSM signal strength direction. Using liveSCAN produces a live, real time graph on the SNYPER display showing strength level with direction of the handheld antenna. The antenna held in one hand and the SNYPER in the other and turing thru 360˚ the operator can see visually from the real time graph being drawn on the SNYPER display which direction the maximum signal is. This process can also be used to determine in which direction the largest GSM signal of all the networks in the area is coming or the direction of the maximum signal strength of a particular network as desired.
  • Enables Live scanning for max signal strength when used with the SNYPER-3G spectrum
  • Gives real time chart of 3G signal strength v. direction of antenna
  • Can 'lock' to a network and establish max signal direction
  • 1.5M of antenna cable to connect to SNYPER-3G spectrum
  • Comes with a 2G/3G yagi directional antenna with a convenient user handle
  • Comes with 1.5M of RG58 extension cable to connect to the SNYPER-3G Spectrum

Applications

Test & Measurement, Signal Processing

Contents

LIVESCAN ANTENNA KIT, Rugged carrying box, Instruction guide.

9 total stock globally

9 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$163.70 ( $188.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $163.70 ($188.26)
  ( )
10+ $153.47 ($176.49)