You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SNYPER-LTE + SPECTRUM (EU)

SIGNAL & N/W ANALYSER W/LIVESCAN KIT

SNYPER-LTE + SPECTRUM (EU) - SIGNAL & N/W ANALYSER W/LIVESCAN KIT
SNYPER-LTE + SPECTRUM (EU) - SIGNAL & N/W ANALYSER W/LIVESCAN KIT
SNYPER-LTE + SPECTRUM (EU) - SIGNAL & N/W ANALYSER W/LIVESCAN KIT
SNYPER-LTE + SPECTRUM (EU) - SIGNAL & N/W ANALYSER W/LIVESCAN KIT
SNYPER-LTE + SPECTRUM (EU) - SIGNAL & N/W ANALYSER W/LIVESCAN KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
SNYPER-LTE + SPECTRUM (EU)
Order Code:
3132264
Product Range
Snyper LTE Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Spectrum Signal & N/W Analyser, Pwr Supply, Blue/Silver/LiveSCAN Antennas, Cable, Charger, Case, QSG

:
Snyper LTE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SNYPER-LTE+ Spectrum (EU) is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/ GSM European networks. The SNYPER-LTE+ Spectrum (EU) does not require a SIM in order to provide network survey results. The SNYPER-LTE+ Spectrum (EU) can save multiple surveys locally in memory and incorporates Siretta's leading liveSCAN feature which allows you to perform real time graphical site surveys on the full colour SNYPER display. The SNYPER-LTE+ Spectrum is supplied with an omni-directional antenna to detect "hotspots" in buildings and perform site surveys and also includes a directional antenna kit to perform point-to-point antenna alignment. The SNYPER can survey the local network and display results from all discovered cellular cell towers observed in the area. Results are ordered from highest to lowest "visible" base-station signal and the key network parameters of each are displayed.
  • No SIM required for operation
  • Sensing & recording multiple LTE base-stations from the individual local mobile network operators, not just the strongest signal for each local LTE operator
  • Can save over 100+ surveys
  • Receptive to 5 LTE Frequencies
  • Timestamped survey reports
  • Enhanced cellular surveying of new and existing installations on 4G / LTE, 3G / UMTS and 2G / GSM networks
  • Establish most suitable operator for application
  • Evaluate your "preferred" MNO's performance
  • Determines "hotspots" & assists with antenna alignment, through Siretta's liveSCAN feature
  • Results are reported in CSV & graphical HTML format
  • Complete network breakdown and summary results
  • 2 Supported Bands GSM GPRS: 900/1800MHz
  • 2 Supported Bands UMTS/HSPA+: 900/2100MHz
  • 5 Supported Bands LTE: 800/900/1800/2100/2600MHz
  • Blue antenna for 700MHz to 2300MHz
  • Silver/Grey Antenna for 2600MHz
  • Large easy to read LCD display
  • Saves multiple cellular surveys
  • Logical menus and operation

Contents

SNYPER-LTE Spectrum, power supply, Blue antenna LTE(4G), UMTS(3G) & GPRS(2G), Silver antenna, liveSCAN antenna, liveSCAN antenna cable, USB cable, In car charger, Hard carrying case and Quick start guide

8 total stock globally Need more?

8 available for 4 - 5 business days delivery

$1,929.20 ( $2,218.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,929.20 ($2,218.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.