You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SD41.

Small Signal Schottky Diode, Single, 45 V, 30 A, 680 mV, 600 A, 175 °C

SD41. - Small Signal Schottky Diode, Single, 45 V, 30 A, 680 mV, 600 A, 175 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD41.
Order Code:
1863031
Product Range
SD41 Series
Technical Datasheet:
SD41.   Datasheet
See all Technical Docs

Product Range Selector (SD41 Series)

See all from this product range

Product Overview

The SD41 is a Schottky Barrier Rectifier with guard ring for transient protection. It features high surge capacity and high current capability.
  • Metal to silicon rectifier, majority carrier conduction
  • Low power loss, high efficiency
  • -55 to +175°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
45V

:
30A

:
680mV

:
600A

:
175°C

:
DO-4

:
2Pins

:
SD41 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

192 total stock globally Need more?

192 available for 5 - 6 business days delivery

$17.79 ( $20.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.79 ($20.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $16.46 ($18.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.35 ($17.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.89 ($17.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.89 ($15.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange