You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON SC20ML1S18

Circular Connector Contact, Stamped, Souriau Trim Trio, Socket, Crimp, 20 AWG, 22 AWG

SOURIAU-SUNBANK / EATON SC20ML1S18
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC20ML1S18
Order Code:
1838403
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
Souriau Trim Trio
Technical Datasheet:
SC20ML1S18   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio)

See all from this product range

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

Applications

Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio

:
Socket

:
Crimp

:
20AWG

:
22AWG

:
TRIM TRIO Connectors

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

36 total stock globally Need more?

36 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$139.25 ( $160.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $139.25 ($160.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --