You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON SC20ML1S31
Circular Connector Contact, Stamped, Souriau Trim Trio, Socket, Crimp, 20 AWG, 22 AWG
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- SC20ML1S31
- Order Code:
- 1838447
-
- Product Range
- Souriau Trim Trio
- Technical Datasheet:
- SC20ML1S31 Datasheet
Product Range Selector (Souriau Trim Trio)
See all from this product rangeProduct Overview
Applications
Industrial, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Souriau Trim Trio
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- 22AWG
- :
- TRIM TRIO Series Circular Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 20/05/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $133.24 ($153.23) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.