You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XDS510USB PLUS JTAG EMULATOR - 

Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

XDS510USB PLUS JTAG EMULATOR - Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XDS510USB PLUS JTAG EMULATOR
Order Code:
1831922
See all Technical Docs

Product Overview

The XDS510USB PLUS JTAG EMULATOR is designed to be used with digital signal processors (DSPs) and microcontrollers designed by Texas Instruments. This emulator allows the user high speed direct access between the host computer and the DSP using the IEEE 1149.1 IEEE JTAG interface. A JTAG emulation connection is required for debugging software, downloading code and flash programming Texas Instruments JTAG DSPs and TMS470 devices. it supports adaptive clocking and low voltage JTAG I/O (down to +1.8V). It is supported by code composer studio for development requirements and supported by the standalone SDFlash utility.
  • Advanced emulation controller provides high performance
  • Compatible with USB 1. x and USB 2.0 (high speed)
  • Power provided by host USB port or USB hub
  • Supports USB interface with host PC, no adapter card required
  • Supports +1.8 to +5 volt JTAG interfaces
  • Replaceable cables
  • Reset switch
  • Programmable TCK frequency up to 32MHz
  • Compatible with Windows 2000, and Windows XP operating systems
  • One status LED for operational status

Applications

Embedded Design & Development

Contents

XDS510USB PLUS, USB cable, Driver CD ROM.

Warnings

This equipment is intended for use in a laboratory test environment only.

Product Information

:
USB Plus JTAG Emulator
:
-
:
C2000
:
C2000
:
20-pin CTI to 14-pin Adapter, USB Cable, CD-ROM with Drivers, Setup Instructions
:
USB Bus Powered, Supports USB 1.X and USB 2.0 (High Speed), Advanced Emulation Controller
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 total stock globally

16 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 8/10/19

More stock available week commencing 28/10/19

$4,224.55 ( $4,858.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,224.55 ($4,858.23)