You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MD400HFR120C2S

MOSFET Transistor, Silicon Carbide, Dual N Channel, 542 A, 1.2 kV, 0.0033 ohm, 18 V, 5.6 V

MD400HFR120C2S - MOSFET Transistor, Silicon Carbide, Dual N Channel, 542 A, 1.2 kV, 0.0033 ohm, 18 V, 5.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARPOWER STARPOWER
Manufacturer Part No:
MD400HFR120C2S
Order Code:
2986059
Technical Datasheet:
MD400HFR120C2S   Datasheet
See all Technical Docs

Product Overview

Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual N Channel

:
542A

:
1.2kV

:
0.0033ohm

:
18V

:
5.6V

:
-

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

6 total stock globally Need more?

6 available for 4 - 5 business days delivery

$1,802.46 ( $2,072.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,802.46 ($2,072.83)