You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B-LCDAD-RPI1 - 

Adapter Board, DSI To Raspberry Pi LCD, STM32 Evaluation Boards & Discovery Boards

B-LCDAD-RPI1 - Adapter Board, DSI To Raspberry Pi LCD, STM32 Evaluation Boards & Discovery Boards
B-LCDAD-RPI1 - Adapter Board, DSI To Raspberry Pi LCD, STM32 Evaluation Boards & Discovery Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-LCDAD-RPI1
Order Code:
2664591
Product Range
HATs - Interface
Technical Datasheet:
B-LCDAD-RPI1   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
-
:
-
:
-
:
STM32
:
STM32 Evaluation Boards & Discovery Boards to Connect a Raspberry Pi Boards
:
Printed Circuit DSI Adapter Board
:
HATs - Interface
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B-LCDAD-RPI1 is a 15pin single row flexible printed circuit DSI adapter board. This DSI to Raspberry Pi LCD adapter board provides a flexible connector from the microcontroller motherboard (samtec high speed connector QTH-030) to the standard Raspberry Pi display connector (TE 1-1734248). It can be used on STM32 evaluation or discovery boards to connect a Raspberry Pi display which is compatible with the Raspberry Pi B+ board DSI interface connector.
  • Up to two lanes of MIPI/DSI data and I2C interface support
  • Extended various displays with standard Raspberry Pi DSI interface on STM32 EVAL/DK board family

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$22.38 ( $25.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.38 ($25.74)