You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZW50-68B - 

TVS Diode, BZW50 Series, Bidirectional, 68 V, 121 V, Axial Leaded, 2 Pins

BZW50-68B - TVS Diode, BZW50 Series, Bidirectional, 68 V, 121 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZW50-68B
Order Code:
1689205
Product Range
BZW50 Series
Technical Datasheet:
BZW50-68B   Datasheet
See all Technical Docs

Product Information

:
BZW50 Series
:
Bidirectional
:
68V
:
121V
:
Axial Leaded
:
2Pins
:
75.6V
:
75.6V
:
5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
  • 5000W at 10/1000µs Peak pulse power
  • Low clamping factor
  • Fast response time
  • 10 to 180V Stand-off voltage range
  • Unidirectional and bidirectional types

Applications

Power Management, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

200 will be available for delivery on 11/11/19

More stock available week commencing 20/01/20

Contact me when back in stock

$4.49 ( $5.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.49 ($5.16)
  ( )
10+ $3.82 ($4.39)
  ( )
100+ $3.30 ($3.80)
  ( )
200+ $3.14 ($3.61)
  ( )
500+ $2.82 ($3.24)