You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CLT3-4BT6 - 

TVS Diode, CLT3-4B Series, 38 V, TSSOP, 20 Pins

CLT3-4BT6 - TVS Diode, CLT3-4B Series, 38 V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CLT3-4BT6
Order Code:
1748943
Product Range
CLT Series
Technical Datasheet:
CLT3-4BT6   Datasheet
See all Technical Docs

Product Information

:
CLT3-4B Series
:
-
:
-
:
38V
:
TSSOP
:
20Pins
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.
  • For IEC61131-2 type 1 and 3 inputs
  • Fully integrated internally fixed current limiter
  • 4-input Channel topology
  • Wide range supply voltage and temperature operation
  • Optocoupler output drive
  • IEC 61000-4-4 Transient burst immunity
  • Reduced overall dissipation
  • Compact with high integration
  • Insensitive to the on-state sensor impedance
  • Enhanced functional reliability
  • -25 to 150°C Operating junction temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

Alternatives for CLT3-4BT6

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $5.36 ($6.16)   ( ) 10+ $4.56 ($5.24)   ( ) 100+ $3.95 ($4.54)   ( ) 250+ $3.76 ($4.32)   ( ) 500+ $3.37 ($3.88)   ( ) 1000+ $2.83 ($3.25)   ( ) 2500+ $2.70 ($3.10)   ( ) 5000+ $2.66 ($3.06)   ( ) More Pricing...

Restricted Item Add

Related Searches

619 total stock globally

619 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$5.36 ( $6.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.36 ($6.16)
  ( )
10+ $4.82 ($5.54)
  ( )
74+ $4.56 ($5.24)
  ( )
148+ $3.95 ($4.54)
  ( )
518+ $3.36 ($3.86)
  ( )
2516+ $2.69 ($3.09)
  ( )
5032+ $2.59 ($2.98)