You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DA112S1RL - 

TVS Diode, DA1 Series, Unidirectional, SOIC, 8 Pins

DA112S1RL - TVS Diode, DA1 Series, Unidirectional, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA112S1RL
Order Code:
2341653
Product Range
DA1 Series
Technical Datasheet:
DA112S1RL   Datasheet
See all Technical Docs

Product Information

:
DA1 Series
:
Unidirectional
:
-
:
-
:
SOIC
:
8Pins
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DA1 series general purpose ESD Protection Diode Array of 8 or 12 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient over-voltages by clamping action. As maximum voltage of each diode is 18 V, maximum input voltage range between 2-I/O is either 0 to 18V.
  • Suitable for digital line protection
  • Low input capacitance
  • Protection of logic side of ISDN S-interface

Applications

Computers & Computer Peripherals, Signal Processing, Industrial

Alternatives for DA112S1RL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

1,446 total stock globally

696 available for 4 - 5 business days delivery
750 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

220 will be available for delivery on 19/12/19
40 will be available for delivery on 2/01/20

More stock available week commencing 24/02/20

$2.57 ( $2.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.57 ($2.96)
  ( )
10+ $2.20 ($2.53)
  ( )
100+ $1.68 ($1.93)
  ( )
500+ $1.49 ($1.71)
  ( )
1000+ $1.18 ($1.36)
  ( )
2500+ $1.04 ($1.20)
  ( )
10000+ $1.00 ($1.15)