You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSL02-008SC5

TVS Diode, DSL02 Series, Bidirectional, 8 V, SOT-23, 5 Pins

DSL02-008SC5 - TVS Diode, DSL02  Series, Bidirectional, 8 V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSL02-008SC5
Order Code:
2334366
Product Range
DSL Series
Technical Datasheet:
DSL02-008SC5   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DSL02 Series

:
Bidirectional

:
8V

:
-

:
SOT-23

:
5Pins

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DSL02 series TVS Diode designed to protect DSL line drivers against surges defined in worldwide telecommunication standards. The device protects line drivers of various systems such as ADSL and VDSL. The low capacitance makes it suitable from ADSL to VDSL data rates. It is able to survive severe conditions even when used with downgraded or oscillating gas tube.
  • High surge capability to comply with GR-1089 and ITU-T K20/21
  • 5, 8, 10V Stand-off voltage
  • 3pF Low capacitance device (C)
  • 0.5µA at 25°C Low leakage current
  • IEC 61000-4-2, level 4, 15kV (air discharge), 8kV (contact discharge
  • -40 to 125°C Operating junction temperature range

Applications

Communications & Networking, Aerospace, Defence, Military, Industrial

51 total stock globally Need more?

51 available for 4 - 5 business days delivery

$1.08 ( $1.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.08 ($1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.887 ($1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.621 ($0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.538 ($0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.457 ($0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.428 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange