You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EV-VNH5180A - 

Evaluation Board, VNH5180A Automotive Fully Integrated H-bridge Motor Driver

EV-VNH5180A - Evaluation Board, VNH5180A Automotive Fully Integrated H-bridge Motor Driver
EV-VNH5180A - Evaluation Board, VNH5180A Automotive Fully Integrated H-bridge Motor Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV-VNH5180A
Order Code:
2475457
Technical Datasheet:
EV-VNH5180A   Datasheet
See all Technical Docs

Product Overview

The EV-VNH5180A is an Evaluation Board provides easy way to connect surface mounted VIPower® H-bridge drivers into existing prototype circuitry. This board comes preassembled with VNH5180A-E H-bridge. The VNH5180A-E is designed to drive 12V automotive bidirectional load such as a PMDC motor. The VNH5180A-E provides protection, diagnostics and easy 3 and 5V CMOS-compatible interface with any microcontroller. The device integrates advanced protection functions such as load current limitation, inrush and active overload management by power limitation, over temperature shut-off with auto restart and overvoltage active clamp. A dedicated analogue current sense pin is associated with every output channel in order to provide Enhanced diagnostic functions including fast detection of overload and short-circuit to ground through power limitation indication, over temperature indication, short-circuit to VCC protection and diagnosis as well as on-state and off-state open-load detection.
  • Simple single IC application board dedicated for VNH5180-E
  • Provides thermal heat-sinking for ease of use in prototyping
  • Provides electrical connectivity for easy prototyping

Applications

Test & Measurement, Industrial

Product Information

:
Motor Driver
:
STMicroelectronics
:
Power Management - Motor Control
:
VNH5180A
:
Eval Board VNH5180A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$18.20 ( $20.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.20 ($20.93)