You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL6472H-DISC - 

Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

EVAL6472H-DISC - Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL6472H-DISC
Order Code:
2475487
Technical Datasheet:
EVAL6472H-DISC   Datasheet
See all Technical Docs

Product Overview

The EVAL6472H-DISC is a L6472 Discovery Development Tool to explore the L6472 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. "Plug and Play" tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.
  • STMicroelectronics® patented advanced current control
  • Fully autonomous solution embedding an STM32™ MCU and the L6472 stepper motor driver
  • Compatible with SPIN family evaluation software
  • Footprint for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right - reset
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation
  • Up to 1/16 microstepping

Applications

Test & Measurement, Industrial

Product Information

:
Stepper Motor
:
STMicroelectronics
:
Power Management - Motor Control
:
L6472, STM32F105RB
:
Dev Board L6472 & STM32F105RB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$41.66 ( $47.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.66 ($47.91)