You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVALPWD13F60 - 

Evaluation Board, PWD13F60 Full Bridge Power Driver, High Voltage, High Density

EVALPWD13F60 - Evaluation Board, PWD13F60 Full Bridge Power Driver, High Voltage, High Density

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVALPWD13F60
Order Code:
2822452
Technical Datasheet:
EVALPWD13F60   Datasheet
See all Technical Docs

Product Overview

The EVALPWD13F60 from STMicroelectronics is a high voltage evaluation board for PWD13F60 full bridge high density power driver. The PWD13F60 is a high density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have a low RDS(on) of 320mohm and 600V drain-source breakdown voltage while the embedded gate drivers high side can be easily supplied by integrated bootstrap diode. The high integration of device allows loads in a tiny space to be driven efficiently. The PWD13F60 accepts a supply voltage (VCC) extending over a wide range and is protected by a low voltage UVLO detection on supply voltage. The input pin extended range allows easy interfacing with microcontrollers, DSP units or hall effect sensors. Applications includes motor drivers for industrial and home appliances, factory automation, fans and pumps, HID, ballasts, power supply units, DC-DC and DC-AC converters.
  • 48 x 53mm wide, FR-4 PCB resulting in an Rth(J-A) of 18°C/W
  • Suitable for operating as full bridge and dual independent half bridges
  • Wide input supply voltage down to 6.5V, UVLO protection on supply voltage
  • 3.3V to 15V compatible inputs with hysteresis and pull-down
  • Interlocking function to prevent cross conduction
  • Internal bootstrap diodes, QFN (10x13mm) package, very compact layout
  • Capable to drive loads up to 2ARMS without forced airflow cooling
  • Both controlling, power signals are available on pin strip for easy connection to customer's board

Applications

Motor Drive & Control, Industrial, Consumer Electronics, Automation & Process Control, Power Management

Product Information

:
Half Bridge Driver
:
STMicroelectronics
:
Power Management - Motor Control
:
PWD13F60
:
Eval Board PWD13F60
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$42.06 ( $48.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.06 ($48.37)