You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVALSTGAP2SCM - 

Evaluation Board, STGA92SCM Gate Driver, Single, Isolated, 4A

EVALSTGAP2SCM - Evaluation Board, STGA92SCM Gate Driver, Single, Isolated, 4A
EVALSTGAP2SCM - Evaluation Board, STGA92SCM Gate Driver, Single, Isolated, 4A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVALSTGAP2SCM
Order Code:
2980983
Technical Datasheet:
EVALSTGAP2SCM   Datasheet
See all Technical Docs

Product Overview

Demonstration board for STGAP2SCM isolated 4A single gate driver. The gate driver is characterized by 4A current capability and rail to rail outputs making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET/IGBT/SiC power switch. The board facilitates the selection and modification of the values of relevant external components in order to ease driver's performance evaluation under different applicative conditions and fine pre-tuning of final application components.
  • High voltage rail up to 1700V
  • Separate sink and source for simplified gate driving configuration (STGAP2SM)
  • 4A miller clamp (STGAP2SCM)
  • 100ns short propagation delay
  • UVLO function
  • Gate driving voltage up to 26V and negative gate driving
  • On-board isolated DC-DC converters to supply gate drivers fed by VAUX = 5V
  • VDD logic supply local 3.3V or VAUX
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection

Product Information

:
STMicroelectronics
:
STGAP2SCM
:
Power Management
:
Isolated Gate Driver
:
Demo Board STGAP2SCM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$59.62 ( $68.56 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.62 ($68.56)