You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ITA25B1RL - 

TVS Diode, Transil ITA Series, Bidirectional, 24 V, 38 V, SOIC, 8 Pins

ITA25B1RL - TVS Diode, Transil ITA Series, Bidirectional, 24 V, 38 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ITA25B1RL
Order Code:
2341654
Product Range
Transil ITA Series
Technical Datasheet:
ITA25B1RL   Datasheet
See all Technical Docs

Product Information

:
Transil ITA Series
:
Bidirectional
:
24V
:
38V
:
SOIC
:
8Pins
:
25V
:
25V
:
300W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil ITA series TVS Array for data line protection. It provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied IC's. The device allies high surge capability against energetic pulses with high voltage performance against ESD.
  • 40A (8/20µs) High surge capability Transil array IPP
  • 300W (8/20µs) Peak pulse power
  • Up to 6 bidirectional Transil functions
  • Low clamping factor (VCL/VBR) at high current level
  • Low leakage current
  • ESD protection up to 15kV

Applications

Aerospace, Defence, Military, Industrial

Related Searches

860 total stock globally

860 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2,500 will be available for delivery on 2/03/20

More stock available week commencing 30/03/20

$3.30 ( $3.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.30 ($3.80)
  ( )
10+ $2.82 ($3.24)
  ( )
100+ $2.25 ($2.59)
  ( )
500+ $1.98 ($2.28)