You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L4931CDT33-TR

Fixed LDO Voltage Regulator, 20V in, 400mV Dropout, 3.3V/300mA out, TO-252-3

STMICROELECTRONICS L4931CDT33-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L4931CDT33-TR
Order Code:
2474001
Product Range
3.3V 300mA LDO Voltage Regulators
Technical Datasheet:
L4931CDT33-TR   Datasheet
See all Technical Docs

Product Range Selector (3.3V 300mA LDO Voltage Regulators)

See all from this product range

Product Overview

The L4931CDT33-TR is a 3.3V fixed output low-dropout (LDO) Linear Regulator with the very low quiescent current make it particularly suitable for low noise, low power applications. A TTL compatible shutdown logic control function is available. This means that when the device is used as a local regulator, a part of the board can be put in standby mode, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability. This device is qualified according to the specification AEC-Q100 of the automotive market and the statistical tests PAT, SYL, SBL are performed.
  • 50µA in OFF mode and 600µA in ON mode - Very low quiescent current
  • Logic controlled electronic shutdown
  • Internal current and thermal limit
  • ±2% at 25°C Accuracy

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-

:
20V

:
3.3V

:
-

:
-

:
300mA

:
400mV

:
TO-252 (DPAK)

:
3Pins

:
-40°C

:
125°C

:
3.3V 300mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

$0.897 ( $1.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (Incl GST) Your Price
 
 
2500+ $0.897 ($1.03)