You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LIS2DH12TR

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 1.71 V, 3.6 V, LGA

LIS2DH12TR - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 1.71 V, 3.6 V, LGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIS2DH12TR
Order Code:
2433081
Technical Datasheet:
LIS2DH12TR   Datasheet
See all Technical Docs

Product Overview

The LIS2DH12TR is an ultra-low-power high-performance three-axis Linear Accelerometer belonging to the "femto" family with digital I²C/SPI serial interface standard output. It has user-selectable full scales of ±2/±4/±8/±16g and it is capable of measuring accelerations with output data rates from 1Hz to 5.3kHz. The self-test capability allows the user to check the functionality of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself.
  • Independent IOs Supply (1.8V) and Supply Voltage Compatible
  • Ultra-low Power Consumption Down to 2µA
  • ±2/±4/±8/±16g Selectable Full Scales
  • I²C/SPI Digital Output Interface
  • 2 Independent Programmable Interrupt Generators for Free-fall and Motion Detection
  • 6D/4D Orientation Detection
  • "Sleep-to-wake" and "Return-to-sleep" Functions
  • Free-fall Detection
  • Motion Detection
  • Embedded Temperature Sensor
  • Embedded FIFO
  • Green Product

Applications

Sensing & Instrumentation

Warnings

Mechanical shock sensitive device, improper handling can cause permanent damages to the part, ESD sensitive device, improper handling can cause permanent damages to the part.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
X, Y, Z

:
± 2g, ± 4g, ± 8g, ± 16g

:
1.71V

:
3.6V

:
LGA

:
12Pins

:
4mg/digit, 8mg/digit, 16mg/digit, 48mg/digit

:
1mg/digit

:
192mg/digit

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2433081RL Check stock

No Longer Stocked

$2.21 ( $2.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.21 ($2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.88 ($2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.46 ($1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.28 ($1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.01 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange