You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LIS2DHTR

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 1.71 V, 3.6 V, LGA

LIS2DHTR - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 1.71 V, 3.6 V, LGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIS2DHTR
Order Code:
2433082
Technical Datasheet:
LIS2DHTR   Datasheet
See all Technical Docs

Product Overview

The LIS2DHTR is an ultra low-power high performance 3-axis Linear Accelerometer belonging to the femto family, with digital I²C/SPI serial interface standard output. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself.
  • 1.71 to 3.6V Wide supply voltage
  • Independent IOs supply (1.8V) and supply voltage compatible
  • Ultralow-power mode consumption down to 2µA
  • ±2g/±4g/±8g/±16g Dynamically selectable full-scale
  • 2 Independent programmable interrupt generators for free-fall and motion detection
  • 6D/4D Orientation detection
  • Sleep to wake and return to sleep function
  • Free-fall detection
  • Motion detection
  • Embedded temperature sensor
  • Embedded FIFO

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
X, Y, Z

:
± 2g, ± 4g, ± 8g, ± 16g

:
1.71V

:
3.6V

:
LGA

:
14Pins

:
4mg/digit, 8mg/digit, 16mg/digit, 48mg/digit

:
-

:
-

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

225 total stock globally

225 available for 4 - 5 business days delivery

Available until stock is exhausted

$2.29 ( $2.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.29 ($2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.95 ($2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.56 ($1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.36 ($1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange