You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LIS331HH - 

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 6g, ± 12g, ± 24g, 2.16 V, 3.6 V, LGA

LIS331HH - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 6g, ± 12g, ± 24g, 2.16 V, 3.6 V, LGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIS331HH
Order Code:
1838525
Technical Datasheet:
LIS331HH   Datasheet
See all Technical Docs

Product Overview

The LIS331HH is an ultra low-power high performance high full-scale 3-axis Linear Accelerometer belonging to the nano family, with digital I²C/SPI serial interface standard output. The device features ultra low-power operational modes that allow advanced power saving and smart sleep to wake-up functions. The device contains 2 independent interrupt engines able to recognize dedicated inertial events. Thresholds and timing of interrupt generators are programmable by the end user on the fly.
  • 2.16 to 3.6V Wide supply voltage
  • 1.8V Low voltage compatible IOs
  • Ultralow-current mode consumption down to 10µA
  • ±6g/±12g/±24g Dynamically selectable full-scale
  • I²C/SPI Digital output interface
  • 16-bit Data output
  • 2 Independent programmable interrupt engines
  • Sleep to wake-up function
  • 6D Orientation detection
  • Embedded self-test
  • 10000g High shock survivability

Applications

Sensing & Instrumentation

Product Information


:
Digital

:
X, Y, Z

:
± 6g, ± 12g, ± 24g

:
2.16V

:
3.6V

:
LGA

:
16Pins

:
3mg/digit, 6mg/digit, 12mg/digit

:
-

:
-

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

4 total stock globally Need more?

4 available for next business day delivery

$3.26 ( $3.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.26 ($3.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.