You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M24LR-DISCOVERY

Evaluation Board, Transceiver Board, RFID Reader, Battery Less Powered by RFID/NFC Devices

STMICROELECTRONICS M24LR-DISCOVERY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M24LR-DISCOVERY
Order Code:
2280018
Technical Datasheet:
M24LR-DISCOVERY   Datasheet
See all Technical Docs

Product Overview

The M24LR-DISCOVERY is a ready to use discovery kit which features the M24LR04E-R dual interface EEPROM IC. The M24LR04E-R device is a dynamic NFC/RFID tag IC with a dual interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR board is battery less and is powered by RFID readers or NFC enabled phones supporting ISO/IEC 15693. The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56MHz multi protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software. The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV reader is available on Google Play. Performance may vary depending on NFC phone's RF management.
  • STM8L152C6T6 8bit microcontroller, with 8KB of flash memory
  • STTS751-0WB3F, low voltage digital temperature sensor
  • 20mm x 40mm inductive antenna etched on the PCB
  • Two function buttons (user and reset)
  • SWIM connector for programming and debugging
  • I2C connector
  • LCD (24 segments, 4 commons)
  • STM32F103CB 32bit microcontroller, with 128KB of flash memory
  • 47mm x 34mm 13.56MHz inductive antenna etched on PCB and associated circuitry
  • USB connector for communication with host PC and demonstration board powering

Applications

Industrial, Medical, Consumer Electronics

Contents

M24LR board, RF transceiver board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
Energy Harvesting

:
STMicroelectronics

:
M24LR04E-R

:
-

:
Evaluation Board M24LR04E-R

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

Deliveries start from 4/02/21

Notify me when back in stock

$39.90 ( $45.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.90 ($45.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $38.78 ($44.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $37.64 ($43.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange