You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NUCLEO-F302R8 - 

Development Board, STM32F302R8T6 MCU, On Board Debugger, Arduino Uno Compatible

NUCLEO-F302R8 - Development Board, STM32F302R8T6 MCU, On Board Debugger, Arduino Uno Compatible
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NUCLEO-F302R8
Order Code:
2424209
Technical Datasheet:
NUCLEO-F302R8   Datasheet
See all Technical Docs

Product Information


:
STMicroelectronics

:
32bit

:
STM32F3

:
ARM

:
Cortex-M4

:
STM32F302R8T6

:
Nucleo Board STM32F302R8T6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NUCLEO-F302R8 is a STM32 Nucleo development board with STM32F302R8T6 MCU allows user to build their own prototypes for embedded applications. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a high density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt handling abilities.
  • Onboard STM32F302R8T6 microcontroller
  • Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported
  • Onboard ST-LINK/V2-1 debugger/programmer with SWD connector
  • USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point
  • Three LED indications for USB communication, user LED, power LED
  • Two push buttons for user and reset
  • Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port
  • STM32 comprehensive software HAL library
  • Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs

Applications

Consumer Electronics, Embedded Design & Development, Portable Devices, Hobby & Education

Associated Products

Compare Selected
Best Seller

50 total stock globally Need more?

27 available for 4 - 5 business days delivery
23 available for 5 - 6 business days delivery

$19.84 ( $22.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.84 ($22.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $19.04 ($21.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.