You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P-NUCLEO-LRWAN1 - 

Development Board, Wireless Nucleo Pack, Nucleo-L073RZ and LoRa Expansion Board, Low power

P-NUCLEO-LRWAN1 - Development Board, Wireless Nucleo Pack, Nucleo-L073RZ and LoRa Expansion Board, Low power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P-NUCLEO-LRWAN1
Order Code:
2629660
Technical Datasheet:
P-NUCLEO-LRWAN1   Datasheet
See all Technical Docs

Product Information

:
-
:
32bit
:
STM32L0xx
:
ARM
:
Cortex-M0+
:
STM32L073RZT6, SX1272
:
STM32 Nucleo Board, Transceiver Modem Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P-NUCLEO-LRWAN1 is a low power wireless Nucleo pack with Nucleo-L073RZ and LoRa expansion board. The STM32 Nucleo pack for LoRa technology and high performance FSK/OOK RF transceiver modem (P-NUCLEO-LRWAN1) is a development tool to learn and develop solutions based on LoRa and/or FSK/OOK technologies. This tool, in association with the certified embedded software solution (I-CUBE-LRWAN), provides the means to set up a complete LoRaWAN node compliant with class A, based on the Semtech SX1272MB2xAS LoRa extension board. To control the LoRa extension board, the pack comes with a NUCLEO-L073RZ MCU board based on the ultra low power STM32L0 ARM 32bit microcontroller. The I-CUBE-LRWAN is LoRaWAN class A certified.
  • STM32L0 series MCU cortex M0+, 192KB flash, 20KB RAM, 6KB EEPROM, LCD, crystalless USB, T-RNG, PCROP
  • 157dB maximum link budget
  • 20dBm, 100mW constant RF output versus Vsupply, 14dBm high efficiency PA
  • Programmable bit rate up to 300Kbps, high sensitivity down to -137dBm
  • Bullet proof front end IIP3 = -12.5dBm, 89dB blocking immunity
  • Low RX current of 10mA, 200nA register retention
  • Fully integrated synthesizer with a resolution of 61Hz
  • FSK, GFSK, MSK, GMSK, LoRa and OOK modulations
  • Built-in bit synchronizer for clock recovery, sync word recognition, preamble detection, 127dB+ RSSI
  • Built-in temperature sensor and low battery indicator 1.65V to 3.6V power supply

Applications

Embedded Design & Development, Wireless, Communications & Networking

Associated Products

Compare Selected

Related Searches

2 total stock globally

Available until stock is exhausted

2 available for next business day delivery
$104.74 ( $120.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $104.74 ($120.45)