You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM15T82AY - 

TVS Diode, SM15T Series, Unidirectional, 70 V, 146 V, DO-214AB, 2 Pins

SM15T82AY - TVS Diode, SM15T Series, Unidirectional, 70 V, 146 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM15T82AY
Order Code:
2327832
Product Range
SM15T Series
Technical Datasheet:
SM15T82AY   Datasheet
See all Technical Docs

Product Information

:
SM15T Series
:
Unidirectional
:
70V
:
146V
:
DO-214AB
:
2Pins
:
77.8V
:
86V
:
1.5kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 6.8 to 220V Breakdown voltage range
  • Unidirectional and bidirectional types
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Power Management, Industrial

Associated Products

Compare Selected

Related Searches

846 total stock globally

846 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

$1.37 ( $1.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.37 ($1.58)
  ( )
10+ $1.23 ($1.41)
  ( )
100+ $0.955 ($1.10)
  ( )
500+ $0.788 ($0.91)
  ( )
1000+ $0.623 ($0.72)