You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMA6J40CATR - 

TVS Diode, Transil SMA6J Series, Bidirectional, 40 V, 73.6 V, DO-214AC, 2 Pins

SMA6J40CATR - TVS Diode, Transil SMA6J Series, Bidirectional, 40 V, 73.6 V, DO-214AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMA6J40CATR
Order Code:
2353651
Product Range
Transil SMA6J Series
Technical Datasheet:
SMA6J40CATR   Datasheet
See all Technical Docs

Product Information

:
Transil SMA6J Series
:
Bidirectional
:
40V
:
73.6V
:
DO-214AC
:
2Pins
:
44.4V
:
49.1V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMA6J40CATR is a bidirectional high junction temperature Transil™ TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Its low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
  • 5 to 188V Stand off voltage range
  • Low clamping voltage versus standard series
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • -55 to 175°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Related Searches

1,854 total stock globally

1,854 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$0.874 ( $1.01 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.874 ($1.01)
  ( )
10+ $0.714 ($0.82)
  ( )
100+ $0.435 ($0.50)
  ( )
1000+ $0.337 ($0.39)
  ( )
5000+ $0.288 ($0.33)
  ( )
10000+ $0.267 ($0.31)
  ( )
25000+ $0.254 ($0.29)
  ( )
50000+ $0.247 ($0.28)